onsemi MMBT5401LT1G Transistor, -500 mA PNP, -150 V, 3-Pin SOT-23
- RS Stock No.:
- 178-7577
- Mfr. Part No.:
- MMBT5401LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR552.00
FREE delivery for orders over RM 150.00
- 6,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 31 December 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR0.184 | MYR552.00 |
*price indicative
- RS Stock No.:
- 178-7577
- Mfr. Part No.:
- MMBT5401LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -150V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 50 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 300MHz | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -150V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 50 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 300MHz | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBT5401LT1G Transistor -150 V, 3-Pin SOT-23
- Diodes Inc MMBT5401-7-F Transistor -150 V, 3-Pin SOT-23
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- Diodes Inc DXT5401-13 Transistor -150 V, 3-Pin SOT-89
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- onsemi MMBTA56LT1G Transistor -80 V, 3-Pin SOT-23
- onsemi BCX17LT1G Transistor -45 V, 3-Pin SOT-23
- onsemi BC807-40LT1G Transistor -45 V, 3-Pin SOT-23
