ROHM DTC143EU3T106 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 178-5688
- Mfr. Part No.:
- DTC143EU3T106
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR540.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.18 | MYR540.00 | - |
| 6000 - 6000 | MYR0.174 | MYR522.00 | 3% |
| 9000 + | MYR0.163 | MYR489.00 | 9% |
*price indicative
- RS Stock No.:
- 178-5688
- Mfr. Part No.:
- DTC143EU3T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Transition Frequency ft | 250MHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1mm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Series | DTC143E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Transition Frequency ft 250MHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1mm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Series DTC143E | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
TC143EU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = R2 = 4.7kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary PNP Types: DTA143E series
Related links
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
- Diodes Inc DDTC123YUA-7-F Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC123YU 100 mA NPN 3-Pin SOT-323
- ROHM DTC144GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC124TU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC115TU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC124GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
