ROHM DTDG23YPT100 Transistor, 1 A NPN, 3-Pin SOT-89
- RS Stock No.:
- 168-2067
- Mfr. Part No.:
- DTDG23YPT100
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save MYR70.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR76.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | MYR3.067 | MYR76.68 | - |
| 250 - 475 | MYR2.786 | MYR69.65 | MYR70.25 |
| 500 + | MYR2.554 | MYR63.85 | MYR256.50 |
*price indicative
- RS Stock No.:
- 168-2067
- Mfr. Part No.:
- DTDG23YPT100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 300 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 80MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.5W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Height | 1.6mm | |
| Series | DTDG23YP | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 80MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.5W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Height 1.6mm | ||
Series DTDG23YP | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Automotive Standard No | ||
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 2SCR513PHZGT100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR513P5T100 Transistor 50 V, 3-Pin SOT-89
- Nexperia BCX55 1 A NPN 3-Pin SOT-89
- Nexperia BSR43 1 A NPN 3-Pin SOT-89
- Nexperia BCX56 1 A NPN 3-Pin SOT-89
- Nexperia BSR41 Transistor 60 V, 3-Pin SOT-89
- Nexperia BCX56-16 1 A NPN 3-Pin SOT-89
- Nexperia BCX54-10 1 A NPN 3-Pin SOT-89
