ROHM DTC143EETL Transistor, 100 mA NPN, 3-Pin SOT-416
- RS Stock No.:
- 168-2017
- Mfr. Part No.:
- DTC143EETL
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2017
- Mfr. Part No.:
- DTC143EETL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | DTC114E | |
| Height | 800μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Series DTC114E | ||
Height 800μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM Transistor 3-Pin SOT-416
- ROHM DTC123YETL Transistor 3-Pin SOT-416
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM DTC014EEBTL Transistor 50 V, 3-Pin SOT-416
- onsemi BC847BTT1G Transistor 45 V, 3-Pin SOT-416
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- Nexperia Transistor -65 V, 3-Pin SOT-416
