Nexperia PDTC124ET,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 reel of 12000 units)*

MYR1,188.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
12000 +MYR0.099MYR1,188.00

*price indicative

RS Stock No.:
166-0268
Mfr. Part No.:
PDTC124ET,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

230MHz

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

10V

Minimum DC Current Gain hFE

60

Transistor Polarity

NPN

Maximum Power Dissipation Pd

250mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Height

1.1mm

Series

PDTC124E

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Dual Resistor Digital NPN Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy