Nexperia BC846BMB,315 Transistor, 100 mA NPN, 65 V, 3-Pin DFN
- RS Stock No.:
- 153-2929
- Mfr. Part No.:
- BC846BMB,315
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 2500 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR35.00
FREE delivery for orders over RM 150.00
- Shipping from 20 January 2028
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | MYR0.35 | MYR35.00 | - |
| 2500 - 4900 | MYR0.332 | MYR33.20 | 5% |
| 5000 + | MYR0.316 | MYR31.60 | 9% |
*price indicative
- RS Stock No.:
- 153-2929
- Mfr. Part No.:
- BC846BMB,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 65V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.05mm | |
| Height | 360μm | |
| Standards/Approvals | RoHS | |
| Width | 650μm | |
| Series | BC846BMB | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type DFN | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 65V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.05mm | ||
Height 360μm | ||
Standards/Approvals RoHS | ||
Width 650μm | ||
Series BC846BMB | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BC846BMB 100 mA NPN 3-Pin DFN
- Nexperia BC847AM 100 mA NPN 3-Pin DFN
- Nexperia Transistor 65 V, 3-Pin UMT
- Nexperia BC846BW 100 mA NPN 3-Pin UMT
- Nexperia BC846A 100 mA NPN 3-Pin SOT-23
- Nexperia BC846 100 mA NPN 3-Pin SOT-23
- Nexperia BC846AQC-QZ Bipolar Transistor 65 V, 3-Pin SOT-8009
- Nexperia BC846B 100 mA NPN 3-Pin SOT-23
