Nexperia BC847AM,315 Transistor, 100 mA NPN, 45 V, 3-Pin DFN
- RS Stock No.:
- 153-2898
- Mfr. Part No.:
- BC847AM,315
- Manufacturer:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-2898
- Mfr. Part No.:
- BC847AM,315
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 45V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 620μm | |
| Standards/Approvals | RoHS | |
| Length | 1.02mm | |
| Series | BC847 | |
| Height | 500μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type DFN | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 45V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 620μm | ||
Standards/Approvals RoHS | ||
Length 1.02mm | ||
Series BC847 | ||
Height 500μm | ||
Automotive Standard AEC-Q101 | ||
Transistors single NPN, A great choice of devices, and packages down to ultra-small sizes, Part of a 300+ strong, small-signal bipolar device portfolio, our single NPN transistors are pefect for your switching and amplification applications. We also offer a variety of SMD packages including our ultra small leadless housing SOT883 for space-saving designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
General purpose switching and amplification
45 V, 100 mA NPN general-purpose transistors, NPN general-purpose transistors in Surface-Mounted Device (SMD) plastic packages.
General-purpose transistors
SMD plastic packages
Three different gain selections
AEC-Q101 qualified
General-purpose switching and amplification
Related links
- Nexperia BC847AM 100 mA NPN 3-Pin DFN
- Nexperia BC846BMB 100 mA NPN 3-Pin DFN
- Diodes Inc BC847BFA-7B Bipolar Transistor 45 V, 3-Pin DFN
- Nexperia PDTC114TM 100 mA NPN 3-Pin SC-101
- Nexperia BC857BM -100 mA PNP 3-Pin SOT-883
- Nexperia BC847 100 mA NPN 3-Pin TO-236
- Nexperia BC847 100 mA NPN 3-Pin SOT-23
- Nexperia BCW72 100 mA NPN 3-Pin SOT-23
