Nexperia BSR16,215 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 151-3372
- Mfr. Part No.:
- BSR16,215
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,755.00
FREE delivery for orders over RM 150.00
- Shipping from 21 May 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.585 | MYR1,755.00 | - |
| 6000 - 9000 | MYR0.572 | MYR1,716.00 | 2% |
| 12000 + | MYR0.561 | MYR1,683.00 | 4% |
*price indicative
- RS Stock No.:
- 151-3372
- Mfr. Part No.:
- BSR16,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 200MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Series | BSR16 | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 200MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Series BSR16 | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89
- onsemi MMBT2907ALT1G Transistor -60 V dc, 3-Pin SOT-23
- onsemi SMMBT2907ALT1G Transistor -60 V dc, 3-Pin SOT-23
- Diodes Inc MMST2907A-7-F Transistor -60 V, 3-Pin SOT-323
