ROHM Digital Transistor, -50 V PNP 100 mA Surface SOT-723, 3-Pin
- RS Stock No.:
- 146-7012
- Mfr. Part No.:
- DTA014YMT2L
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-7012
- Mfr. Part No.:
- DTA014YMT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 150mV | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | DTA014T | |
| Length | 1.3mm | |
| Height | 550μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 150mV | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 900μm | ||
Series DTA014T | ||
Length 1.3mm | ||
Height 550μm | ||
Automotive Standard No | ||
Dual Resistor Digital PNP Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- ROHM DTA014YMT2L Digital Transistor 3-Pin
- ROHM DTC115EMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- onsemi DTA114EM3T5G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC014EMT2L Digital Transistor 3-Pin
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
- ROHM DTB513ZMT2L Digital Transistor 3-Pin
