onsemi FJV992FMTF Transistor, -50 mA PNP, -120 V, 3-Pin SOT-23
- RS Stock No.:
- 145-5609
- Mfr. Part No.:
- FJV992FMTF
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR534.00
FREE delivery for orders over RM 150.00
- 3,000 unit(s) shipping from 10 November 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.178 | MYR534.00 |
| 6000 - 9000 | MYR0.174 | MYR522.00 |
| 12000 + | MYR0.171 | MYR513.00 |
*price indicative
- RS Stock No.:
- 145-5609
- Mfr. Part No.:
- FJV992FMTF
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -50mA | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 970μm | |
| Length | 2.9mm | |
| Series | FJV992 | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -50mA | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 970μm | ||
Length 2.9mm | ||
Series FJV992 | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579T106R/S Transistor -120 V, 3-Pin SOT-323
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FATA Transistor -120 V, 3-Pin TO-92
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- onsemi MMBT5087LT1G Transistor -50 V, 3-Pin SOT-23
