onsemi SS8550DTA Transistor, -1.5 A PNP, -25 V, 3-Pin TO-92

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2000 units)*

MYR694.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
2000 - 2000MYR0.347MYR694.00
4000 - 6000MYR0.339MYR678.00
8000 +MYR0.333MYR666.00

*price indicative

RS Stock No.:
145-5538
Mfr. Part No.:
SS8550DTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-25V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-40V

Maximum Power Dissipation Pd

1W

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Maximum Transition Frequency ft

200MHz

Maximum Emitter Base Voltage VEBO

-6V

Maximum Operating Temperature

150°C

Pin Count

3

Width

4.19mm

Standards/Approvals

No

Height

20.95mm

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy