onsemi PN2907ATF Transistor, -800 mA PNP, -60 V, 3-Pin TO-92
- RS Stock No.:
- 145-5501
- Mfr. Part No.:
- PN2907ATF
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
MYR536.00
FREE delivery for orders over RM 150.00
- 2,000 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR0.268 | MYR536.00 |
*price indicative
- RS Stock No.:
- 145-5501
- Mfr. Part No.:
- PN2907ATF
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 75 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Series | PN2907A | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 75 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 20.95mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Series PN2907A | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATFR Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ABU General Purpose Transistor -60 V, 3-Pin TO-92-3
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC32740BU Transistor -50 V, 3-Pin TO-92
