onsemi KSA1010YTU Transistor, 7 A PNP, 100 V, 3-Pin TO-220
- RS Stock No.:
- 145-4374
- Mfr. Part No.:
- KSA1010YTU
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR168.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | MYR3.361 | MYR168.05 | - |
| 250 + | MYR3.261 | MYR163.05 | 2% |
*price indicative
- RS Stock No.:
- 145-4374
- Mfr. Part No.:
- KSA1010YTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Minimum DC Current Gain hFE | 20 | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 40W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.03mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Series | KSA1010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Minimum DC Current Gain hFE 20 | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 40W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 29.03mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Series KSA1010 | ||
Automotive Standard No | ||
Power PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSA1010YTU Transistor 100 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
- onsemi TIP30CG Transistor -100 V, 3-Pin TO-220
- onsemi MJF127G Bipolar Transistor -100 V, 3-Pin TO-220
- onsemi Transistor -100 V, 3-Pin TO-220
- STMicroelectronics TIP32C Transistor -100 V, 3-Pin TO-220
- STMicroelectronics Transistor -100 V, 3-Pin TO-220
