onsemi NSM4002MR6T1G Transistor, 500 mA NPN, 45 V, 6-Pin SC-74
- RS Stock No.:
- 145-4268
- Mfr. Part No.:
- NSM4002MR6T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR2,052.00
FREE delivery for orders over RM 150.00
- Shipping from 29 November 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.684 | MYR2,052.00 | - |
| 6000 - 9000 | MYR0.669 | MYR2,007.00 | 2% |
| 12000 + | MYR0.657 | MYR1,971.00 | 3% |
*price indicative
- RS Stock No.:
- 145-4268
- Mfr. Part No.:
- NSM4002MR6T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SC-74 | |
| Mount Type | Surface | |
| Transistor Configuration | Complex | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 260mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SC-74 | ||
Mount Type Surface | ||
Transistor Configuration Complex | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 260mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 1.1mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Complex Bipolar Transistors, ON Semiconductor
Related links
- onsemi NSM4002MR6T1G Transistor 45 V, 6-Pin SC-74
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457 (SC-74)
- Nexperia BC817DPN Transistor 45 V, 6-Pin SOT-457
- onsemi BC847CDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BDW1T3G Bipolar Transistor 45 V, 6-Pin SOT-363
- Nexperia BCM847DS Transistor 45 V, 6-Pin SOT-457
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
