onsemi MMUN2114LT1G Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 145-3541
- Mfr. Part No.:
- MMUN2114LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR378.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.126 | MYR378.00 |
| 6000 - 9000 | MYR0.123 | MYR369.00 |
| 12000 + | MYR0.121 | MYR363.00 |
*price indicative
- RS Stock No.:
- 145-3541
- Mfr. Part No.:
- MMUN2114LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Series | MMUN2114L | |
| Width | 1.11mm | |
| Standards/Approvals | No | |
| Height | 2.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Series MMUN2114L | ||
Width 1.11mm | ||
Standards/Approvals No | ||
Height 2.64mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital PNP Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2115LT1G Digital Transistor 3-Pin
- onsemi MMUN2113LT3G Digital Transistor 3-Pin
- onsemi MMUN2132LT1G Digital Transistor 3-Pin
- ROHM DTB123YCHZGT116 Digital Transistor 3-Pin
- ROHM DTA113ZCAHZGT116 Digital Transistor 3-Pin
- onsemi MMUN2133LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
