onsemi MMBT918LT1G Transistor, 50 mA NPN, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 145-3406
- Mfr. Part No.:
- MMBT918LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 6000 more to save MYR24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR480.00
FREE delivery for orders over RM 150.00
- 6,000 unit(s) shipping from 14 April 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.16 | MYR480.00 | - |
| 6000 - 9000 | MYR0.156 | MYR468.00 | MYR24.00 |
| 12000 + | MYR0.153 | MYR459.00 | MYR84.00 |
*price indicative
- RS Stock No.:
- 145-3406
- Mfr. Part No.:
- MMBT918LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V dc | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 2.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V dc | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 2.64mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBT918LT1G Transistor 15 V, 3-Pin SOT-23
- Infineon BFR460L3E6327XTMA1 RF Bipolar Transistor 15 V, 3-Pin TSLP-3-1
- onsemi MMBT2369ALT1G Transistor 15 V, 3-Pin SOT-23
- onsemi MMBT5088LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
- onsemi MMBT5089LT1G Transistor 30 V, 3-Pin SOT-23
- onsemi MMBT5179 Transistor 12 V, 3-Pin SOT-23
- Infineon Transistor 15 V, 3-Pin SOT-23
