onsemi BCW72LT1G Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 145-3272
- Mfr. Part No.:
- BCW72LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 6000 more to save MYR12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR375.00
FREE delivery for orders over RM 150.00
- 3,000 unit(s) shipping from 31 December 2026
- Plus 3,000 unit(s) shipping from 06 January 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.125 | MYR375.00 | - |
| 6000 - 9000 | MYR0.123 | MYR369.00 | MYR12.00 |
| 12000 + | MYR0.12 | MYR360.00 | MYR60.00 |
*price indicative
- RS Stock No.:
- 145-3272
- Mfr. Part No.:
- BCW72LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 940μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 940μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BCW72LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847ALT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850CLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847CLT3G Transistor 45 V, 3-Pin SOT-23
