onsemi Transistor, -16 A PNP, -250 V, 3-Pin TO-264
- RS Stock No.:
- 145-3183
- Mfr. Part No.:
- MJL21195G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3183
- Mfr. Part No.:
- MJL21195G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -16A | |
| Maximum Collector Emitter Voltage Vceo | -250V | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 200W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 26.4mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Series | MJL21195 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -16A | ||
Maximum Collector Emitter Voltage Vceo -250V | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 200W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 26.4mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 20.3mm | ||
Series MJL21195 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJL21195G Transistor -250 V, 3-Pin TO-264
- onsemi MJL21193G Transistor -250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 3-Pin TO-204
- onsemi Transistor -250 V, 3-Pin TO-264
- onsemi Transistor 250 V, 3-Pin TO-264
- onsemi Transistor -250 V, 2-Pin TO-204
- onsemi FJL4215OTU Transistor 250 V, 3-Pin TO-264
- onsemi 2SA1943OTU Transistor -250 V, 3-Pin TO-264
