onsemi MJB41CG Transistor, 6 A NPN, 100 V dc, 3-Pin TO-263
- RS Stock No.:
- 145-2922
- Mfr. Part No.:
- MJB41CG
- Manufacturer:
- onsemi
This image is representative of the product range
Add 100 more to save MYR10.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR247.50
FREE delivery for orders over RM 150.00
- Shipping from 15 April 2027
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR4.95 | MYR247.50 | - |
| 100 - 150 | MYR4.841 | MYR242.05 | MYR10.90 |
| 200 + | MYR4.752 | MYR237.60 | MYR39.60 |
*price indicative
- RS Stock No.:
- 145-2922
- Mfr. Part No.:
- MJB41CG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 30 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 30 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.29mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 100 V dc, 3-Pin TO-263
- onsemi NJVMJB41CT4G Transistor 100 V dc, 3-Pin TO-263
- onsemi Transistor 100 V dc, 3-Pin TO-220
- onsemi BD243CG Transistor 100 V dc, 3-Pin TO-220
- onsemi TIP35CG Transistor 100 V dc, 3-Pin SOT-93
- onsemi MJD243T4G Transistor 100 V dc, 3-Pin DPAK
- onsemi Transistor 100 V dc, 3-Pin DPAK
- onsemi Transistor 100 V dc, 3-Pin TO-220
