onsemi MJE5731G Transistor, -1 A PNP, -350 V, 3-Pin TO-220
- RS Stock No.:
- 145-2894
- Mfr. Part No.:
- MJE5731G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR176.35
FREE delivery for orders over RM 150.00
- 50 unit(s) ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR3.527 | MYR176.35 | - |
| 100 - 150 | MYR3.449 | MYR172.45 | 2% |
| 200 + | MYR3.386 | MYR169.30 | 3% |
*price indicative
- RS Stock No.:
- 145-2894
- Mfr. Part No.:
- MJE5731G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -350V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V dc | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 40W | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 15.75mm | |
| Length | 10.28mm | |
| Series | MJE5731 | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -350V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V dc | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 40W | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 15.75mm | ||
Length 10.28mm | ||
Series MJE5731 | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standards
Related links
- onsemi Transistor -350 V, 3-Pin TO-220
- onsemi MJE15035G Transistor -350 V, 3-Pin TO-220
- onsemi MJE5731AG Transistor -350 V, 3-Pin TO-220
- onsemi MJL4302AG Transistor -350 V, 3-Pin TO-3BPL
- onsemi 2N6520TA Transistor -350 V, 3-Pin TO-92
- onsemi MMBT6520LT1G Transistor -350 V dc, 3-Pin SOT-23
- Diodes Inc DP350T05-7 Transistor -350 V, 3-Pin SOT-23
- onsemi Transistor -100 V, 3-Pin TO-220
