ROHM DTC014YUBTL Digital Transistor, 50 V NPN Surface SOT-323FL, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

MYR57.20

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
200 - 800MYR0.286MYR57.20
1000 - 1800MYR0.266MYR53.20
2000 - 9800MYR0.241MYR48.20
10000 - 19800MYR0.221MYR44.20
20000 +MYR0.203MYR40.60

*price indicative

RS Stock No.:
131-4636
Mfr. Part No.:
DTC014YUBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-323FL

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage VEBO

50V

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

68

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.1mm

Width

1.35mm

Height

1.05mm

Series

DTC014Y

Automotive Standard

No

Dual Resistor Digital NPN Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy