ROHM 2SAR513P5T100 Transistor, 1 A PNP, 50 V, 3-Pin SOT-89
- RS Stock No.:
- 128-8810
- Mfr. Part No.:
- 2SAR513P5T100
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8810
- Mfr. Part No.:
- 2SAR513P5T100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | 2SAR513P5 | |
| Length | 4.7mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series 2SAR513P5 | ||
Length 4.7mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR533P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM 2SAR293PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM 2SCR513PHZGT100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SCR513P5T100 Transistor 50 V, 3-Pin SOT-89
- Diodes Inc DPLS350Y-13 Transistor -50 V, 3-Pin SOT-89
