ROHM 2SAR542PT100 Transistor, -5 A PNP, -30 V, 4-Pin SOT-89
- RS Stock No.:
- 124-6436
- Mfr. Part No.:
- 2SAR542PT100
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
MYR45.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 15 - 60 | MYR3.013 | MYR45.20 |
| 75 - 135 | MYR2.801 | MYR42.02 |
| 150 - 360 | MYR2.54 | MYR38.10 |
| 375 - 735 | MYR2.319 | MYR34.79 |
| 750 + | MYR2.137 | MYR32.06 |
*price indicative
- RS Stock No.:
- 124-6436
- Mfr. Part No.:
- 2SAR542PT100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Transition Frequency ft | 240MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 4.7mm | |
| Series | 2SAR542P | |
| Height | 1.5mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Transition Frequency ft 240MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 4.7mm | ||
Series 2SAR542P | ||
Height 1.5mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- Nexperia BCV62C -100 mA PNP 4-Pin SOT-143B
- Nexperia PBSS4032PZ -4.9 A PNP 4-Pin SOT-223
- Diodes Inc FZT549TA Transistor -30 V, 4-Pin SOT-223
- Diodes Inc Transistor -30 V, 4-Pin SOT-223
- Diodes Inc FZT949TA Transistor -30 V, 4-Pin SOT-223
- Infineon BFQ790H6327XTSA1 RF Bipolar Transistor 5 V, 4-Pin SOT-89
- ROHM 2SCR554P5T100 Transistor 80 V, 4-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
