Diodes Inc FMMT551TA Transistor, -1 A PNP, -60 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,135.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR1.045MYR3,135.00
6000 - 9000MYR1.022MYR3,066.00
12000 +MYR1.003MYR3,009.00

*price indicative

RS Stock No.:
122-2361
Mfr. Part No.:
FMMT551TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

10

Transistor Polarity

PNP

Maximum Power Dissipation Pd

500mW

Maximum Transition Frequency ft

150MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

3

Series

FMMT551

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy