STMicroelectronics SGT240R70ITK Power Transistor, 700 V N-Channel 10 A Surface Mount TO-252 (D-PAK-3), 3-Pin
- RS Stock No.:
- 898-598
- Mfr. Part No.:
- SGT240R70ITK
- Manufacturer:
- STMicroelectronics
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
MYR10.96
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR10.96 | - |
| 10 - 24 | MYR7.14 | 34% |
| 25 - 99 | MYR3.88 | 64% |
| 100 - 499 | MYR3.76 | 65% |
| 500 + | MYR3.69 | 66% |
*price indicative
- RS Stock No.:
- 898-598
- Mfr. Part No.:
- SGT240R70ITK
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Transistor | |
| Package Type | TO-252 (D-PAK-3) | |
| Maximum Collector Emitter Voltage Vceo | 700V | |
| Mount Type | Surface Mount | |
| Transistor Configuration | N-Channel | |
| Maximum Power Dissipation Pd | 77W | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | N-Channel | |
| Maximum Continuous Collector Current Ic | 10A | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.22mm | |
| Standards/Approvals | ECOPACK2 | |
| Width | 2.38mm | |
| Series | SGT240R70ITK | |
| Height | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Transistor | ||
Package Type TO-252 (D-PAK-3) | ||
Maximum Collector Emitter Voltage Vceo 700V | ||
Mount Type Surface Mount | ||
Transistor Configuration N-Channel | ||
Maximum Power Dissipation Pd 77W | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity N-Channel | ||
Maximum Continuous Collector Current Ic 10A | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.22mm | ||
Standards/Approvals ECOPACK2 | ||
Width 2.38mm | ||
Series SGT240R70ITK | ||
Height 10.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics PowerGaN transistor device provides extremely low conduction losses, high current capability and ultrafast switching operation to enable high power density and unbeatable efficiency performances.
Enhancement mode normally off transistor
High power management capability
Zero reverse recovery charge
Related links
- Microchip DN2450 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3145 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3765 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3545 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2535 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2530 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2540 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- onsemi Transistor 60 V, 3-Pin TO-92
