Microchip JANSU2N3700UB Transistor, 1 A NPN, 80 V, 4-Pin Ceramic package

N

Subtotal (1 box of 50 units)*

MYR12,460.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +MYR249.20MYR12,460.00

*price indicative

RS Stock No.:
889-189
Mfr. Part No.:
JANSU2N3700UB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V

Package Type

Ceramic package

Mount Type

Surface Mount

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

140V

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

15

Transistor Polarity

NPN

Maximum Power Dissipation Pd

0.5W

Minimum Operating Temperature

-65°C

Pin Count

4

Maximum Operating Temperature

200°C

Length

3.25mm

Width

2.74mm

Height

1.42mm

Standards/Approvals

No

Series

JANS

Automotive Standard

No

COO (Country of Origin):
US
The Microchip Robust low-power transistor provides high reliability in high-reliability applications, making it an essential component in demanding electronic circuits.

Radiation hardened for exceptional durability in harsh environments

Ceramic surface mount packaging reduces weight and enhances performance

Offers multiple JAN qualifications to support varying application needs

High forward current transfer ratio ensures efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy