onsemi MMUN2232LT1G Digital Transistor, 50 V NPN 100 mA Surface Mount SOT-23, 3-Pin
- RS Stock No.:
- 838-684
- Mfr. Part No.:
- MMUN2232LT1G
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
MYR37.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 200 - 1800 | MYR0.187 | MYR37.40 |
| 2000 - 9800 | MYR0.116 | MYR23.20 |
| 10000 - 19800 | MYR0.09 | MYR18.00 |
| 20000 + | MYR0.056 | MYR11.20 |
*price indicative
- RS Stock No.:
- 838-684
- Mfr. Part No.:
- MMUN2232LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Power Dissipation Pd | 246mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Series | MMUN2232 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Power Dissipation Pd 246mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Series MMUN2232 | ||
Height 1mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- CN
The onsemi dual digital transistor is designed to simplify circuit design while effectively replacing a single device and its external biasing components. It offers a Compact and reliable solution for electronic applications.
Integrates two resistors and a transistor within a single device
Reduces overall component count and board space requirements
AEC-Q101 qualified for automotive applications, ensuring high reliability
Pb-free and RoHS compliant, supporting eco-friendly designs
Related links
- ROHM Digital Transistor 3-Pin
- onsemi MMUN2211LT3G Digital Transistor 3-Pin
- ROHM DTC114ECAT116 Digital Transistor 3-Pin
- ROHM DTC143ZCAHZGT116 Digital Transistor 3-Pin
- ROHM DTC114ECAHZGT116 Digital Transistor 3-Pin
- onsemi MMUN2232LT1G NPN Digital Transistor 50 V, 3-Pin SOT-23
- onsemi MUN5216DW1T1G Digital Transistor 6-Pin
- onsemi MUN5232DW1T1G Digital Transistor 6-Pin
