onsemi BC856BLT3G Transistor, -100 mA NPN, -65 V, 3-Pin SOT-23

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

MYR22.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
250 - 2250MYR0.091MYR22.75
2500 - 12250MYR0.08MYR20.00
12500 - 24750MYR0.072MYR18.00
25000 +MYR0.062MYR15.50

*price indicative

Packaging Options:
RS Stock No.:
838-680
Mfr. Part No.:
BC856BLT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-23

Mount Type

Surface Mount

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

225mW

Minimum DC Current Gain hFE

220

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC856

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi silicon PNP transistor is designed for general-purpose applications, delivering efficient amplification and switching capabilities suitable for various electronic circuits.

Features AEC−Q101 qualification for automotive applications, ensuring reliable performance

Provides robust operation with a maximum collector-emitter voltage of −45V

Complies with RoHS standards, ensuring environmental safety

Designed in an SOT-23 package for Compact integration in electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy