onsemi KSC945CYTA Transistor, 150 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 838-655
- Mfr. Part No.:
- KSC945CYTA
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR33.30
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 900 | MYR0.333 | MYR33.30 |
| 1000 - 4900 | MYR0.293 | MYR29.30 |
| 5000 - 9900 | MYR0.262 | MYR26.20 |
| 10000 + | MYR0.226 | MYR22.60 |
*price indicative
- RS Stock No.:
- 838-655
- Mfr. Part No.:
- KSC945CYTA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi transistor offers reliable amplification in audio frequency and high-frequency oscillation applications, ensuring optimal performance in a Compact TO-92 package is designed for versatility and efficiency.
Complimentary performance to similar devices, enhancing application compatibility
High current gain bandwidth product of 300 MHz, Ideal for enhanced amplification
Maximum collector-base voltage of 60 V supports robust operational demands
Low saturation voltage ensures efficient power usage in circuits
Related links
- onsemi KSC1815YTA Transistor 50 V, 3-Pin TO-92
- onsemi KSC945YTA Transistor 50 V, 3-Pin TO-92
- ROHM 2SC2412KT146R Transistor 50 V, 3-Pin Surface Mount
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM 2SC4617E3HZGTLQ Transistor 50 V, 3-Pin EMT3
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- Diodes Inc 2DC4617R-7-F Transistor 50 V, 3-Pin SOT-523
