onsemi MJD45H11G Transistor, -8 A PNP, -80 V, 3-Pin DPAK
- RS Stock No.:
- 838-633
- Mfr. Part No.:
- MJD45H11G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR34.01
FREE delivery for orders over RM 150.00
- Shipping from 17 February 2027
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR3.401 | MYR34.01 |
| 100 - 490 | MYR2.994 | MYR29.94 |
| 500 - 990 | MYR2.687 | MYR26.87 |
| 1000 + | MYR2.311 | MYR23.11 |
*price indicative
- RS Stock No.:
- 838-633
- Mfr. Part No.:
- MJD45H11G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -8A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-252 | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Transition Frequency ft | 40MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MJD45H | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -8A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-252 | ||
Mount Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Transition Frequency ft 40MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MJD45H | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi MJD45H11T4G Transistor -80 V, 3-Pin DPAK
- STMicroelectronics MJD45H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11T4G Transistor 80 V, 3-Pin DPAK
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi Transistor -80 V, 3-Pin IPAK
- onsemi MJD45H11-1G Transistor -80 V, 3-Pin IPAK
