Sanyo 2SC6014-TD-E NPN Bipolar Transistor, 5 A, 30 V, 3-Pin PCP
- RS Stock No.:
- 544-989P
- Mfr. Part No.:
- 2SC6014-TD-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
MYR19.50
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 95 | MYR0.78 |
| 100 - 245 | MYR0.77 |
| 250 - 995 | MYR0.76 |
| 1000 + | MYR0.75 |
*price indicative
- RS Stock No.:
- 544-989P
- Mfr. Part No.:
- 2SC6014-TD-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3.5 W | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 420 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3.5 W | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 420 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
