onsemi NSS1001CLTWG Bipolar Transistor, 2.5 A PNP, -100 V, 8-Pin LFPAK8
- RS Stock No.:
- 333-377
- Mfr. Part No.:
- NSS1001CLTWG
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 tape of 20 units)*
MYR50.88
FREE delivery for orders over RM 150.00
- Shipping from 23 November 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 + | MYR2.544 | MYR50.88 |
*price indicative
- RS Stock No.:
- 333-377
- Mfr. Part No.:
- NSS1001CLTWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | LFPAK8 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Minimum DC Current Gain hFE | 140 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2.2W | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 8 | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Series | NSS1001CL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2.5A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type LFPAK8 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -120V | ||
Minimum DC Current Gain hFE 140 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2.2W | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Pin Count 8 | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Series NSS1001CL | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi NSVS1001CLTWG Bipolar Transistor -100 V, 8-Pin LFPAK8
- onsemi NSS1002CLTWG Bipolar Transistor 100 V, 8-Pin LFPAK8
- onsemi NSVS1002CLTWG Bipolar Transistor 100 V dc, 8-Pin LFPAK8
- Diodes Inc Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- Diodes Inc DXTP3C100PSQ-13 Low Saturation Bipolar Transistor -100 V, 8-Pin PowerDI5060-8
- ROHM Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- ROHM 2SAR567F3TR Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
