ROHM, DTC114EUAT106 NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, 3-Pin UMT
- RS Stock No.:
- 178-497P
- Mfr. Part No.:
- DTC114EUAT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save MYR1.10
View bulk pricing optionsSubtotal 20 units (supplied on a continuous strip)*
MYR4.32
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 20 - 40 | MYR0.216 | - |
| 50 - 90 | MYR0.194 | MYR1.10 |
| 100 - 190 | MYR0.177 | MYR3.90 |
| 200 + | MYR0.163 | MYR10.60 |
*price indicative
- RS Stock No.:
- 178-497P
- Mfr. Part No.:
- DTC114EUAT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 30 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 30 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 1 | ||
- COO (Country of Origin):
- JP
