Mueller Electric, Red 15A Binding Post With Tellurium Copper Contacts and Gold Plated - 9.53 mm Hole Diameter
- RS Stock No.:
- 888-4657
- Mfr. Part No.:
- BU-P3770-2
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
MYR56.88
FREE delivery for orders over RM 150.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.88 |
*price indicative
- RS Stock No.:
- 888-4657
- Mfr. Part No.:
- BU-P3770-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Binding Post | |
| Colour | Red | |
| Contact Material | Tellurium Copper | |
| Current | 15A | |
| Contact Plating | Gold | |
| Voltage | 2500V ac | |
| Gender | Female | |
| Height Above Panel | 24.89mm | |
| Maximum Panel Thickness | 6.35mm | |
| Hole Diameter | 9.53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Binding Post | ||
Colour Red | ||
Contact Material Tellurium Copper | ||
Current 15A | ||
Contact Plating Gold | ||
Voltage 2500V ac | ||
Gender Female | ||
Height Above Panel 24.89mm | ||
Maximum Panel Thickness 6.35mm | ||
Hole Diameter 9.53mm | ||
Standards/Approvals RoHS | ||
Mueller Binding Post
Binding posts designed to mount in panels between 1.77-6.35mm thick, and accepts standard 4mm banana plugs, spade lugs & bare wire.
Constructed from a copper or gold plated tellurium copper body with a polycarbonate insulator
Suitable for hands free testing up to 2500VRMS
Push and Binding Posts
Related links
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Mueller Electric, White 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric, Blue 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric, Black 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Mueller Electric, Black 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric Red 15A Binding Post With Brass Contacts and Nickel Plated - 11.99 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Nickel Plated
