Mueller Electric, Black, Red 15A Binding Post With Brass Contacts and Nickel Plated - 11.99 mm Hole Diameter

Subtotal (1 unit)*

MYR53.66

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 47 unit(s) shipping from 20 November 2026
  • Plus 91 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR53.66

*price indicative

RS Stock No.:
888-3743
Mfr. Part No.:
BU-00283
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Black, Red

Product Type

Binding Post

Contact Material

Brass

Current

15A

Contact Plating

Nickel

Voltage

3kV

Gender

Female

Maximum Panel Thickness

6.4mm

Hole Diameter

11.99mm

Standards/Approvals

RoHS

Binding Post


A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy