RND, Blue 6A Jack With Brass Contacts and Gold Plated - 2 mm Hole Diameter
- RS Stock No.:
- 805-078
- Mfr. Part No.:
- RND 350-00040
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR3,518.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,518.77 | MYR35.188 |
*price indicative
- RS Stock No.:
- 805-078
- Mfr. Part No.:
- RND 350-00040
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Jack | |
| Colour | Blue | |
| Contact Material | Brass | |
| Current | 6A | |
| Contact Plating | Gold | |
| Voltage | 60V dc | |
| Gender | Female | |
| Height Above Panel | 17mm | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Jack | ||
Colour Blue | ||
Contact Material Brass | ||
Current 6A | ||
Contact Plating Gold | ||
Voltage 60V dc | ||
Gender Female | ||
Height Above Panel 17mm | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The RND 4 mm Banana (female) Jack (socket) is designed for secure wire connections, featuring solder wire attachment and a reliable screw mechanism for optimal conductivity in various applications.
Solder wire attachment offers versatile connection options
M6 threaded stud and hex nuts ensure secure installation
Rated for 30 V AC/60 V DC and 6 A electrical protection
Operating temperature range from -20 to 60 °C for adaptability
Brass conductor material provides excellent conductivity
Compliant with European 'RoHS' and REACH regulations for safety
Related links
- RND Blue Female Banana Connector Plug-In Termination 36A, Gold Plating
- RND Blue Female Banana Connector Screw Termination 25A, Gold Plating
- RND Blue Female/Male Banana Plug Screw Termination 36A, Nickel Plating
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Tellurium Copper Contacts and Gold Plated - 9.53 mm Hole Diameter
