Hanmere Polythene Blue Polythene Bin Bag, 0.029mm Thickness, 500 per Package
- RS Stock No.:
- 236-4304
- Mfr. Part No.:
- B2613
- Manufacturer:
- Hanmere Polythene
Subtotal (1 reel of 500 units)**
MYR772.89
Temporarily out of stock - back order for despatch 18/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 + | MYR772.89 | MYR1.546 |
**price indicative
- RS Stock No.:
- 236-4304
- Mfr. Part No.:
- B2613
- Manufacturer:
- Hanmere Polythene
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hanmere Polythene | |
Colour | Blue | |
Thickness | 0.029mm | |
Quantity | 500 | |
Material | Polythene | |
Select all | ||
---|---|---|
Brand Hanmere Polythene | ||
Colour Blue | ||
Thickness 0.029mm | ||
Quantity 500 | ||
Material Polythene | ||
Related links
- Hanmere Polythene Blue Polythene Bin Bag 75 per Package
- Hanmere Polythene Blue Polythene Bin Bag 275 per Package
- Hanmere Polythene Blue Polythene Bin Bag 750 per Package
- Hanmere Polythene Natural Polythene Bin Bag 75 per Package
- Cromwell Polythene Blue Polythene Refuse Sack 22μm Thickness, 200 per Package
- Cromwell Polythene Blue LDPE Bin Bag 0.035mm Thickness, 75 per Package
- Hanmere Polythene Blue Low Density Polyethylene (LDPE) Tarpaulin 500mm x 750mm
- Cromwell Polythene Natural High Density Polyethylene Bin Bag 30mm Thickness, 100 per Package