SAM Mechanical Bearing Puller, 1 t Force, 1-Piece
- RS Stock No.:
- 282-9131
- Mfr. Part No.:
- EX-901N
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR786.24
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR786.24 |
*price indicative
- RS Stock No.:
- 282-9131
- Mfr. Part No.:
- EX-901N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Hydraulic Force | 1t | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Hydraulic Force 1t | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 2 Arm Extractors for minor mechanical jobs. This 2 arm extractor is very convenient to use thanks to the self tightening device, the multiple position setting and the slenderness of the claws. The variable capacity depending on the positioning of
Exterior gripping only
Arc shaped claws
Pullers for small mechanical applications
Related links
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1 t, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
