Bahco Hydraulic Bearing Puller, 100000 N Force, 50 → 300 mm, 1-Piece
- RS Stock No.:
- 282-8372
- Distrelec Article No.:
- 300-12-980
- Mfr. Part No.:
- 4528M3
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR1,362.96
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,362.96 |
*price indicative
- RS Stock No.:
- 282-8372
- Distrelec Article No.:
- 300-12-980
- Mfr. Part No.:
- 4528M3
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 100000N | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 50 → 300 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 100000N | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 50 → 300 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Three Arm Pullers for extractor. It is especially suited for pulling ball bearings, pulleys and gears etc.
Made of special steel
Galvanised finish
Related links
- SKF Hydraulic Bearing Puller 250 mm, 1-Piece
- SKF Hydraulic Bearing Puller 80 mm, 1-Piece
- SKF Mechanical Bearing Puller 223 mm, 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 500 mm, 1-Piece
- SKF Hydraulic Bearing Puller 1-Piece
