SNR Hydraulic Puller, 190 mm, 1-Piece
- RS Stock No.:
- 701-096
- Mfr. Part No.:
- ToolSCHP4Tons/Self-centerhydpulle
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR3,776.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,776.80 |
*price indicative
- RS Stock No.:
- 701-096
- Mfr. Part No.:
- ToolSCHP4Tons/Self-centerhydpulle
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 190 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 190 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR tool SCHP 4 tons / self-centre hydraulic extractors are designed for effortless disassembly of tightly fitted components. Equipped with a robust capacity of 4000 kg, this hydraulic extractor ensures efficient and reliable extraction without damaging the parts. Weighing only 9 kg, it provides a balance of performance and portability, making it Ideal for both industrial and workshop environments. Its maximum range of 190 mm allows for versatile applications, catering to various extraction needs. This tool is an essential addition for professionals seeking quality and reliability in hydraulic extraction.
Lightweight design at 9 kg enhances portability and ease of use
4000 kg capacity ensures suitability for a wide range of extraction tasks
Maximum range of 190 mm allows for adaptability in various applications
Self-centring feature promotes accurate positioning and effective extraction
Ideal for both industrial professionals and workshop technicians
Related links
- SNR Hydraulic Puller 1-Piece
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- Facom Bearing Puller 13-Piece
- HAZET Hydraulic Puller 1-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 515 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 315 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 460 mm, 1-Piece
