Pfannenberg Intense Dome Series Blue, Green, Red Signal Tower 30V Continuous Universal, LED Bulb, IP67
- RS Stock No.:
- 856-818
- Mfr. Part No.:
- 22016808599
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,219.15
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,219.15 |
*price indicative
- RS Stock No.:
- 856-818
- Mfr. Part No.:
- 22016808599
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Light Effect | Continuous | |
| Lens Colour | Blue, Green, Red | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Universal | |
| Current Consumption | 85mA | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Plug | |
| Maximum Supply Voltage | 30V | |
| Series | Intense Dome | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 60073 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Light Effect Continuous | ||
Lens Colour Blue, Green, Red | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Universal | ||
Current Consumption 85mA | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type M12 Plug | ||
Maximum Supply Voltage 30V | ||
Series Intense Dome | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 60073 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Intense Dome 50 LED Indicator Light delivers intelligent status indication for demanding industrial environments. This versatile RGB device integrates into machine networks to improve automation safety.
Supports individual colour selection for diverse applications
Provides 360° visibility with homogeneous LED light surface
Facilitates quick connection using M12 connector
Compact form factor suitable for installations in tight spaces
Related links
- Pfannenberg Intense Dome Series Blue Red Signal Tower 30V Continuous Universal IP67
- Banner CL50 Series Blue Red Continuous LED Bulb 30V dc IP50, IP67
- Banner CL50 Series Green Pulsed Effect Signal Tower DC IP67
- Banner CL50 Series Green Pulsed Effect Signal Tower DC IP50
- Banner K30 Series Green LED Bulb IP69K
- Pfannenberg 21109 Series Blue Red Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Banner TL70 Series Green LED Bulb 30V dc IP65
- Banner CL50 Series Red Pulsed Effect Signal Tower DC IP67
