Pfannenberg Intense Dome Series Blue, Green, Red Signal Tower 30V Continuous Universal, LED Bulb, IP67
- RS Stock No.:
- 856-817
- Mfr. Part No.:
- 22016808597
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR630.14
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR630.14 |
*price indicative
- RS Stock No.:
- 856-817
- Mfr. Part No.:
- 22016808597
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Light Effect | Continuous | |
| Lens Colour | Blue, Green, Red | |
| Bulb Type | LED | |
| Current Consumption | 85mA | |
| Mount Type | Universal | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Plug | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V | |
| Series | Intense Dome | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP67 | |
| Standards/Approvals | VDE 0199 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Light Effect Continuous | ||
Lens Colour Blue, Green, Red | ||
Bulb Type LED | ||
Current Consumption 85mA | ||
Mount Type Universal | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 Plug | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V | ||
Series Intense Dome | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP67 | ||
Standards/Approvals VDE 0199 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Intense Dome 50 LED Indicator Light delivers exceptional machine status visibility for modern industrial automation systems.
Homogeneous 360° visibility with diffuse LED light for high efficiency
M12 connector enables quick and straightforward installation
Robust design suited for operation in confined spaces without sacrificing visibility
IO-Link option available for Advanced control over colours and signalling modes
Related links
- Pfannenberg Intense Dome Series Blue Red Signal Tower 30V Continuous Universal IP67
- Banner CL50 Series Blue Red Continuous LED Bulb 30V dc IP50, IP67
- Banner CL50 Series Green Pulsed Effect Signal Tower DC IP67
- Banner CL50 Series Green Pulsed Effect Signal Tower DC IP50
- Pfannenberg 21109 Series Blue Red Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Banner TL70 Series Green LED Bulb 30V dc IP65
- Banner CL50 Series Red Pulsed Effect Signal Tower DC IP67
- Banner CL50 Series Red Green Continuous LED Bulb 30V dc IP67, IP50
