Werma 300 Series Amber, Blue, Green, Red Beacon 24V Permanent Built-In, LED Bulb, IP54, IP65
- RS Stock No.:
- 638-923
- Mfr. Part No.:
- 300.100.64
- Manufacturer:
- Werma
Subtotal (1 unit)*
MYR2,831.88
FREE delivery for orders over RM 150.00
- Ready to ship from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,831.88 |
*price indicative
- RS Stock No.:
- 638-923
- Mfr. Part No.:
- 300.100.64
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Amber, Blue, Green, Red | |
| Housing Material | ABS, Aluminium, Polycarbonate, Stainless Steel | |
| Bulb Type | LED | |
| Mount Type | Built-In | |
| Current Type | DC | |
| Current Consumption | 860mA | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 300 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | VdS (No), AS-I (No), ATEX-directive (No), CCC-Ex (No), CCC (No), CE, CMIM (No), DNV (No), EAC certificate available (No), FCC (No), IC (No), RED directive (No), RoHS, RoHS CN 10 years, UKCA (Yes (WERMA (UK) Ltd.)), UL (No), WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Amber, Blue, Green, Red | ||
Housing Material ABS, Aluminium, Polycarbonate, Stainless Steel | ||
Bulb Type LED | ||
Mount Type Built-In | ||
Current Type DC | ||
Current Consumption 860mA | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 300 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP54, IP65 | ||
Standards/Approvals VdS (No), AS-I (No), ATEX-directive (No), CCC-Ex (No), CCC (No), CE, CMIM (No), DNV (No), EAC certificate available (No), FCC (No), IC (No), RED directive (No), RoHS, RoHS CN 10 years, UKCA (Yes (WERMA (UK) Ltd.)), UL (No), WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 1500 24V RGBA
Related links
- Werma 300 Series Amber Green LED Bulb IP65
- Werma 300 Series Green Blue LED Bulb IP65
- Werma 300 Series Blue Amber LED Bulb IP65
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Amber Red LED Bulb IP65
- Werma 300 Series Amber Green LED Bulb IP54
- Werma 300 Series Red Green Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Red Blue LED Bulb IP65
