Werma 300 Series Blue, Green, Red Beacon 24V Permanent Built-In, LED Bulb, IP54, IP65

Subtotal (1 unit)*

MYR1,264.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,264.72

*price indicative

RS Stock No.:
638-915
Mfr. Part No.:
300.100.27
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Permanent

Lens Colour

Blue, Green, Red

Housing Material

Polycarbonate, Stainless Steel, Aluminium

Bulb Type

LED

Current Consumption

375mA

Current Type

DC

Mount Type

Built-In

Terminal Type

M12 Plug Connector

Housing Colour

Black

Maximum Supply Voltage

24V

Lamp Included

Yes

Series

300

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

23mm

IP Rating

IP54, IP65

Standards/Approvals

CE, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

LineLIGHT Fusion 600 24V RGB


Beacons

The Werma RGB Clip is a fully integrated signaling system designed to seamlessly blend with the main product, offering permanent lighting and homogeneous illumination for consistent visibility. It connects via a pre-assembled M12 plug and is securely mounted with a clip. Its precise integration minimizes dirt traps and prevents openings in the design. Made from durable materials like aluminum, PC, and stainless steel, the clip features a translucent dome and a sleek black housing for a modern look. The connection is made through a 5-pole M12 plug, ensuring reliable performance.

IP54 and IP65 rated

Built in mounting

24V rated

Protection class 3

Service life optical 50000 h maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy