Moflash FD/SD40IS Series Yellow Beacon 26.4V Static Wall, LED Bulb, IP65

Subtotal (1 unit)*

MYR821.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR821.11

*price indicative

RS Stock No.:
630-800
Mfr. Part No.:
245536
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Static

Lens Colour

Yellow

Housing Material

ABS FR UL94 5VB

Bulb Type

LED

Current Type

DC

Mount Type

Wall

Current Consumption

22mA

Terminal Type

Cable

Housing Colour

White, Red

Maximum Supply Voltage

26.4V

Series

FD/SD40IS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

IP Rating

IP65

Standards/Approvals

UKEX, IECEX, IEC 60079-11:2011, IEC 60079-0:2017, EN IEC 60079-0:2018, EN 60079-11:2012, ATEX

COO (Country of Origin):
GB
The Moflash Beacon with multiple back box configurations offers modular signal flexibility, allowing for customizable setups to suit various needs. Its robust design ensures reliable performance even in challenging environments. With its simple installation process, it's an efficient and versatile solution for a range of signaling applications.

IP65 protection rated

Flame retardant ABS back box

UV stable polycarbonate lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy