Moflash FD/SD40IS Series Yellow Beacon 26.4V Flashing Wall, LED Bulb, IP65
- RS Stock No.:
- 630-798
- Mfr. Part No.:
- 245534
- Manufacturer:
- Moflash
Subtotal (1 unit)*
MYR821.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR821.11 |
*price indicative
- RS Stock No.:
- 630-798
- Mfr. Part No.:
- 245534
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Consumption | 22mA | |
| Mount Type | Wall | |
| Current Type | DC | |
| Terminal Type | Cable | |
| Housing Colour | Red, White | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -40°C | |
| Series | FD/SD40IS | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP65 | |
| Standards/Approvals | ATEX, EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Consumption 22mA | ||
Mount Type Wall | ||
Current Type DC | ||
Terminal Type Cable | ||
Housing Colour Red, White | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -40°C | ||
Series FD/SD40IS | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP65 | ||
Standards/Approvals ATEX, EN 60079-11:2012, EN IEC 60079-0:2018, IEC 60079-0:2017, IEC 60079-11:2011, IECEX, UKEX | ||
- COO (Country of Origin):
- GB
The Moflash Beacon with multiple back box configurations offers modular signal flexibility, allowing for customizable setups to suit various needs. Its robust design ensures reliable performance even in challenging environments. With its simple installation process, it's an efficient and versatile solution for a range of signaling applications.
IP65 protection rated
Flame retardant ABS back box
UV stable polycarbonate lens
Related links
- Moflash FD/SD40IS Series Magenta Flashing Beacon 26.4V IP65
- Moflash FD/SD40IS Series Yellow Static Beacon 26.4V IP65
- Moflash FD/SD40IS Series Magenta Static Beacon 26.4V IP65
- Clifford & Snell FD/SD40IS Series Red Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell FD/SD40IS Series Opal Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell FD/SD40IS Series Clear Flashing Beacon 28V dc Wall, IP65
- Clifford & Snell SD40IS Series Clear Steady Beacon 26.4V IP65
- Clifford & Snell FD40 Series Yellow Flashing Beacon 28.5V dc IP65
