RS PRO Battery Box

Subtotal (1 unit)*

MYR4,872.60

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,872.60

*price indicative

RS Stock No.:
304-033
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Box

Accessory Type

Battery Storage Box

Standards/Approvals

P903 and P908, ADR class 9

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Battery Storage Box, Explosion Proof, Lithium-Ion Compatible


The RS PRO Battery Storage Box is designed for the safe storage and charging of lithium-ion batteries. It features an advanced safety system that automatically seals the box in the event of a fire, ensuring that any explosion or fire is contained within the chest. This provides a secure solution for hazardous battery storage, protecting the surrounding environment.

Features and Benefits


Approved According to ADR Class 9, P903 and P908: Ensures compliance with international safety standards for hazardous materials.

Explosion Containment: When a lithium-ion battery ignites, the explosion is contained within the chest, preventing damage to the surrounding area.

Secure Cable Entry: Allows for safe charging of batteries while stored, maintaining security and functionality.

Pressure Valve: Releases excess pressure in the event of a fire, maintaining structural integrity.

Activated Carbon Filter: Reduces gases and soot formation during a possible fire, enhancing safety and air quality.

Applications


Hazardous material storage

Battery charging stations

Industrial facilities handling lithium-ion batteries

Additional Information


Approved for use with lithium-ion batteries

Exterior dimensions: 220 x 510 x 430 mm

Designed for both storage and charging of batteries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy