Texas Instruments BQ76200PWR, Battery Charge Controller IC Lead Acid, 100 V to 100V Input 100V Output 9.5 μA, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR55.05

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,540 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
5 - 495MYR11.01MYR55.05
500 - 995MYR10.678MYR53.39
1000 +MYR10.252MYR51.26

*price indicative

Packaging Options:
RS Stock No.:
208-8467
Mfr. Part No.:
BQ76200PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Battery Charge Controller IC

Battery Type

Lead Acid

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

100V

Output Current

9.5μA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

100V

Minimum Operating Temperature

-40°C

Series

BQ76200

Height

1mm

Length

5mm

Standards/Approvals

No

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy