Texas Instruments, Battery Charge Controller IC, 6 V to 5.5V Input, TSSOP 44-Pin
- RS Stock No.:
- 252-8805
- Mfr. Part No.:
- BQ7694006DBT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
MYR911.24
FREE delivery for orders over RM 150.00
Last RS stock
- Final 320 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 80 | MYR22.781 | MYR911.24 | - |
| 120 - 240 | MYR22.098 | MYR883.92 | 2% |
| 280 - 480 | MYR21.435 | MYR857.40 | 5% |
| 520 + | MYR20.792 | MYR831.68 | 8% |
*price indicative
- RS Stock No.:
- 252-8805
- Mfr. Part No.:
- BQ7694006DBT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 44 | |
| Minimum Supply Voltage | 6V | |
| Maximum Operating Temperature | 70°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | BQ7694006 | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 44 | ||
Minimum Supply Voltage 6V | ||
Maximum Operating Temperature 70°C | ||
Maximum Supply Voltage 5.5V | ||
Series BQ7694006 | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard AEC-Q100 | ||
The Texas offers a BQ family of robust analog front-end (AFE) devices serves as part of a complete pack monitoring and protection solution for next-generation,
high-power systems, such as light electric vehicles, power tools and uninterruptible power supplies.
Pure digital interface
Internal ADC measures cell voltage, die temperature, and external thermistor
A separate, internal ADC measures pack current
Directly supports up to three thermistors
Related links
- Texas Instruments BQ7694006DBT 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- Texas Instruments 5 V to 5.5V Input, SOIC 8-Pin
- Texas Instruments 100 V to 100V Input 100V Output 9.5 μA, SOIC 16-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Texas Instruments 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
