STMicroelectronics STC3100IQT, Battery Charge Controller IC, 2.7 V to 5.5V Input 2.5 A, DFN 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR37,017.00

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR12.339MYR37,017.00
6000 - 9000MYR12.068MYR36,204.00
12000 +MYR11.846MYR35,538.00

*price indicative

RS Stock No.:
196-2008
Mfr. Part No.:
STC3100IQT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

DFN

Pin Count

8

Minimum Supply Voltage

2.7V

Output Current

2.5A

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Length

3.15mm

Height

950μm

Series

STC3100

Automotive Standard

No

The STC3100 monitors the critical parameters of a single-cell Li-Ion battery (voltage, temperature and current) and includes hardware functions to implement a gas gauge for battery charge monitoring, based on a programmable 12- to 14-bit A/D converter. With a typical 30 milliOhms external sense resistor, the battery current can be up to 2.5 A and the accumulator system provides a capacity up to +/-7000 mAh with a resolution of 0.2 mAh.

8-byte unique device ID

32-RAM bytes

Battery voltage monitoring

Coulomb counter with 12/14-bit AD converter, +/- 80 mV input voltage range

Internal temperature sensor

I2C interface for gas gauge monitoring and device control

One general-purpose I/O

Internal or external 32768 Hz time base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy